
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wall light
Rectangular
2
LED (monochrome)
Built-in LED
1 W
1 W
3000 K
Warm white
0 lm
0 lm
Incl. motion detector
III
IP44
White
(W x H x D) 100 x 104 x 100 mm
n.rel.
Yes
100 mm
104 mm
100 mm
4000 mAh
21700
Li-ion
30000 h
80
0 W
2
2 x
30000
30000 h
No
80 Ra
100 mm
100 mm
0 lm
0 lm
3 V
3.2 W
2 VA
3.2 W
2
1
100
30000
User & Safety Instructions 3499629 Paulmann 71283 Wall light LED (monochrome) Built-in LED 1 W White