
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wall light
Circular
2
LED (monochrome)
1 W
1 W
3000 K
Warm white
0 lm
0 lm
Incl. motion detector
III
IP44
Black
(W x H x D) 135 x 100 x 120 mm
n.rel.
Yes
135 mm
100 mm
120 mm
4000 mAh
21700
Li-ion
30000 h
80
0 W
2
2 x
30000
30000 h
No
80 Ra
120 mm
135 mm
0 lm
0 lm
3 V
3.2 W
2 VA
3.2 W
2
1
100
30000
User & Safety Instructions 3499630 Paulmann 71284 Wall light LED (monochrome) 1 W Black