
Highlights & Details
LED ceiling light Luiana twilight-controlled motion detector (HF) IP44 3000 - 5700K 1750lm 230V 16.5W white
- Power= 16.5 W
- Total luminous flux= 1750 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 280 mm x 65 mm
- Type
Circular
- No. of bulbs
1
- Product type
Ceiling light
- Bulb type
LED (monochrome)
- Height
65 mm
Built-in LED
- Rating per bulb
16.5 W
16.5 W
- (Ø)
280 mm
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
10 min
- Light features
Dimmable
- Protection class
IP44
IP44
- Factory colour
White
- Material
Plastic
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 5700 K
- Total luminous flux
1750 lm
1750 lm
- Durability rating
50000 h
80 Ra
148 W
- No. of lights
1
- No. of lights (max.)
1 x
50000 h
50000 h
Yes
- Colour rendering index
80 Ra
- Outside Ø
280
- Luminous flux
1750 lm
- Luminous flux (Φ) per unit
1750 lm
- Output voltage
230 V
- Power consumption
18 W
- Output rating
16 VA
- Power consumption
18 W
- No. of lights
1
- Outside Ø
280
- Light-on time
50000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438543 Paulmann 75409 Luiana Dämmerungsgesteuerter Bewegungsmelder (HF) Ceiling light LED (monochrome) Built-in LED 16.5 W Whit
Description
This text is machine translated.










