
Highlights & Details
LED Ceiling Light Smart Home Zigbee 3.0 Casca IP44 RGBW+ 1750lm 230V 20W dimmable white matt
- Power= 20 W
- Total luminous flux= 1750 lm
- Colour temperature= 2200 K
- RGBW
Technical specifications
- Dim
(Ø x H) 400 mm x 71 mm
- No. of bulbs
1
- Product type
Ceiling light
- Bulb type
LED (monochrome)
- Height
71 mm
- Rating per bulb
20 W
20 W
- (Ø)
400 mm
- Light features
App-enabled
- Protection class
II
IP44
- Factory colour
White (matt)
n.rel.
- Colour
RGBW
- Light bulb included
Yes
2200 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2200 K
- Colour temperature range
2200 - 6500 K
- Total luminous flux
1750 lm
1750 lm
- Durability rating
30000 h
0 W
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
Yes
- Material properties
matt
- Outside Ø
400
- Luminous flux
1750 lm
- Luminous flux (Φ) per unit
1750 lm
- Output voltage
230 V
- Power consumption
24 W
- Output rating
20 VA
- Power consumption
24 W
- No. of lights
1
- Outside Ø
400
- Light-on time
30000
Zigbee
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499612 Paulmann 75414 Ceiling light LED (monochrome) 20 W White (matt)
User & Safety Instructions 3499612 Paulmann 75414 Ceiling light LED (monochrome) 20 W White (matt)
Description
This text is machine translated.









