
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless LED torch
Circular
230 V
1
LED (monochrome)
Built-in LED
2.8 W
2.8 W
2700 K
Warm white
170 lm
170 lm
White (matt)
IP44
III
(Ø x H) 110 mm x 350 mm
n.rel.
350 mm
110 mm
Yes
No
Certified by EU Garan
User & Safety Instructions 3088511 Paulmann 76999 Tuni Cordless LED torch 2.8 W Warm white White (matt)
Warranty Terms 3088511 Paulmann 76999 Tuni Cordless LED torch 2.8 W Warm white White (matt)