
Highlights & Details
LED desk lamp Numis white switch 1000lm 11W silver
- Power= 11 W Total luminous flux= 1000 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED desk light
- Operating voltage
230
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
11 W
11 W
- Power (reading light)
11 W
2700 K
- Colour
Warm white
1000 lm
- Total luminous flux
1000 lm
- Light features
Dimmable
- Protection class
II
- Factory colour
Silver
- Material
Aluminium
- Dim
(W x H x D) 180 x 440 x 430 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
180 mm
- Height
440 mm
- Depth
430 mm
IP20
- Durability rating
30000 h
80
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
Yes
- Nominal voltage
230
- Colour rendering index
80 Ra
- External length
430 mm
- External width
180 mm
- Input voltage
230 V
- Luminous flux
1000 lm
- Luminous flux (Φ) per unit
1000 lm
- Output voltage
12 V
- Power consumption
16 W
- Output rating
11 VA
- Power consumption
16 W
- No. of lights
1
- Cable length
200
- Light-on time
30000
- Voltage
230 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454991 Paulmann 78014 LED desk light LED (monochrome) 11 W Silver
Information
Information 3454991 Paulmann 78014 LED desk light LED (monochrome) 11 W Silver
Description
This text is machine translated.



