
Highlights & Details
LED desk lamp Darba 4000K 1150lm 15W white matt
- Power= 15 W Total luminous flux= 1150 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
Desk light
- Operating voltage
230
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
15 W
15 W
- Base (reading light)
Built-in LED
- Power (reading light)
15 W
4000 K
- Colour
Neutral white
1150 lm
- Total luminous flux
1150 lm
- Light features
Dimmable
- Protection class
II
- Factory colour
White (matt)
- Dim
(W x H x D) 167 x 425 x 167 mm
- Feed length
1.50 m
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
167 mm
- Height
425 mm
- Depth
167 mm
IP20
- Durability rating
20000 h
90
0 W
- No. of lights
1
- No. of lights (max.)
1 x
20000
20000 h
Yes
- Material properties
matt
- Nominal voltage
230
- Colour rendering index
90 Ra
- External length
167 mm
- External width
167 mm
- Input voltage
230 V
- Luminous flux
1150 lm
- Luminous flux (Φ) per unit
1150 lm
- Output voltage
24 V
- Power consumption
18 W
- Output rating
15 VA
- Power consumption
18 W
- No. of lights
1
- Cable length
150
- Light-on time
20000
- Voltage
230 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499613 Paulmann 78016 Desk light LED (monochrome) Built-in LED 15 W White (matt)
User & Safety Instructions 3499613 Paulmann 78016 Desk light LED (monochrome) Built-in LED 15 W White (matt)
Description
This text is machine translated.
Scope of delivery
- One 1.50m cable included


