
Highlights & Details
LED hanging lamp Smart Home Zigbee 3.0 Apare RGBW+ dimmable 1920lm / 1920lm 2x16W brushed aluminum
- Comfortable control possible via Zigbee technology
- Pendulum length and height can be set individually
- Colour change function – from warm white (2700 K), daylight white (6500 K) to colored mood lighting
- Stepless dimming
- Memory function saves the selected light scenario
- Direct and indirect light for uniform lighting
- High-quality processing in an attractive design
Technical specifications
- Product type
Pendant light
Zigbee
IP20
16 W
- Factory colour
Aluminium (brushed)
- Width
1800 mm
- Height
1500 mm
- Depth
50 mm
- Dim
(W x H x D) 1800 x 1500 x 50 mm
- No. of bulbs
1
- Hub
Required
A (A - G)
- Rating per bulb
16 W
- Colour
Warm white
2700 K
- Total luminous flux
2240 lm
2240 lm
- Protection class
II
- Durability rating
30000 h
80
0 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
Yes
- Material properties
brushed
- Colour rendering index
80 Ra
- External length
50 mm
- External width
1800 mm
- Luminous flux
2240 lm
- Luminous flux (Φ) per unit
2240 lm
- Output voltage
230 V
- Pendulum length (max.)
150 cm
- Power consumption
40 W
- Output rating
32 VA
- Power consumption
40 W
- No. of lights
1
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499683 Paulmann 78025 EEC: A (A - G) Pendant light Aluminium (brushed)
User & Safety Instructions 3499683 Paulmann 78025 EEC: A (A - G) Pendant light Aluminium (brushed)
Description
This text is machine translated.








