LumiTiles Frame Profiles give each tile project an impressive light frame. The frame profile with a length of 2m is a luminous installation profile, which upgrades the front walls, rinsing boxes or consoles. The matching LED strips are equipped with transformer and controller. The profile can be installed horizontally or linearly. A specially tuned COB Slim Strip with only 8 mm width, produces an impressive linear light effect on the diffuser. Off, the strip is not visible. The smart tunable white version can change the light colors from warm to cold. The Zigbee controller allows 3 control modes: You can select color or DIMM level via the app, voice assistant or remote control. The warm white version is switched on/off via the connection at the light switch. Suitable for profile lengths, the COB slim strip sets are designed for 1 and 2 m and can be shortened all 25/30mm. The small-scale reduction of the stripe enables a precisely fitting light image in the profile without the formation of shadows.
This text is machine translated.