
Highlights & Details
ProStrip remote control Single Colour DC2x1.5V black
- Pleasant haptics through rubberized casing
- Incl. magnetic wall bracket (screwed on base)
- 8 zones for multi-zone dimming
Technical specifications
- Product type
Wireless remote control
- Operating voltage
3 V
- Series
ProLED
- Factory colour
Black
- Material
Rubber
- Material properties
magnetic
- LED features
dimmable
IP20
- Width
53.5 mm
- Height
17.5 mm
- Depth
122 mm
- Dim
(W x H x D) 53.5 x 17.5 x 122 mm
- No. of outputs
8 x
n.rel.
- Size
AAA
- Batteries
2
- Protection class
III
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896375 Paulmann 78472 Funk Remote Single Color Wireless remote control 3 V Rubber (W x H x D) 53.5 x 17.5 x 122 mm 1 pc(s)
Warranty Terms
Warranty Terms 2896375 Paulmann 78472 Funk Remote Single Color Wireless remote control 3 V Rubber (W x H x D) 53.5 x 17.5 x 122 mm 1 pc(s)
Description
With the Quick Connect system a super fast connection of controller and remote can be established.
Precision dimming allows a 5 to 100% dimming range.
In addition, the remote control has a rubberized casing and a magnetic wall bracket.
The accessories are compatible with professional 24 V Pro Strip Silver and Gold.
The Pro Strips silver and gold system is ideal for professional use in commercial and private areas.
This text is machine translated.
Features
- 4 scenes can be saved
Scope of delivery
- Per remote control single color DC2x1.5V black
- User manual.

