
Highlights & Details
LED pendant lamp Raiko RGBW+ dimmable 2300LM / 370lm 19W / 6W black
- Power= 19 W Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Pendant light
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
19 W
19 W
- Light features
Colour-changing
- Pendulum length (max.)
180 cm
- Protection class
II
IP20
- Factory colour
Black
- Dim
(W x H x D) 1000 x 63 x 30 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Width
1000 mm
- Height
63 mm
- Depth
30 mm
- Durability rating
30000 h
80
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- No. of lights
2
- No. of lights (max.)
2 x
30000
30000 h
Yes
- Colour rendering index
80 Ra
- External length
30 mm
- External width
1000 mm
- Luminous flux
0 lm
- Luminous flux (Φ) per unit
0 lm
- Output voltage
230 V
- Power consumption
23 W
- Output rating
19 VA
- Power consumption
23 W
- No. of lights
2
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499647 Paulmann 78474 Pendant light LED (monochrome) Built-in LED 19 W Black
User & Safety Instructions 3499647 Paulmann 78474 Pendant light LED (monochrome) Built-in LED 19 W Black
Description
This text is machine translated.





