
Highlights & Details
SimplLED LED Strip Full-Line COB Base set 1.5m
- Power= 7 W Length= 1.5 m Colours (LEDs)= Warm white
Technical specifications
- EEK class of light source included: G (A - G)
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
- Factory colour
White
- Colour
Warm white
- Colour temperature type
3000 K
- Total luminous flux
750 lm
7 W
- Colour rendering index
80 Ra
- Radiation angle
180°
- Operating voltage
230 V
- Connection
Plug
- Dim
(L x W x H) 1.5 m x 8 mm x 1.6 mm
- Power consumption
7 W
- Width
8 mm
- Height
1.6 mm
- Length
1.5 m
IP20
n.rel.
Yes
- RoHS-compliant
Yes
- Protection class
II
Built-in LED
- Cable length
1.50 m
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2582983 Paulmann 78861 LED strip basic set + plug 230 V 1.5 m Warm white 1 Set
Warranty Terms
Warranty Terms 2582983 Paulmann 78861 LED strip basic set + plug 230 V 1.5 m Warm white 1 Set
Description
The warm white SimplLED Full-Line COB complete set contains a power plug along with the strip with a length of 1.5m and is thus directly operational. Whether as mood light, orientation light or for indirect room lighting - the Strip is suitable for different applications. It produces an absolutely homogeneous light image without visible light points. The wide beam angle of 180° distributes the light optimally without the formation of shadows. The integrated phosphor layer protects against dust and moisture.
This text is machine translated.
This text is machine translated.
Features
- Ready to use set including 230/12V power supply with feed line and mains plugColor temperature: 3000K - warm whiteSelf-adhesive on the back for easy installationSimple plug-in system for easy installationFlexible material for mounting on flat or curved surfacesCoating protects against splash water and dustnot expandableNot combinable with YourLED and MaxLED strips
Scope of delivery
- SimplLED LED Strip Full-Line COB Base set 1.5m
















