
Highlights & Details
MaxLED 250 LED Strip smart home Zigbee RGBW coated base set
- Power= 9 W Length= 1.5 m Colours (LEDs)= RGBW Cloud integration (SmartHome)= Zigbee
Technical specifications
- EEK class of light source included: G (A - G)
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- Factory colour
Silver
- Colour
RGBW
- Total luminous flux
300 lm
9 W
- Colour rendering index
80 Ra
- Operating voltage
230 V
- Dim
(L x W x H) 1.5 m x 12.5 mm x 3 mm
- Width
12.5 mm
- Height
3 mm
- Length
1.5 m
IP20
n.rel.
Yes
- Protection class
II
Built-in LED
Zigbee
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2582967 Paulmann 78865 LED strip basic set + plug 230 V 1.5 m RGBW 1 Set
User & Safety Instructions
User & Safety Instructions 2582967 Paulmann 78865 LED strip basic set + plug 230 V 1.5 m RGBW 1 Set
Warranty Terms
Warranty Terms 2582967 Paulmann 78865 LED strip basic set + plug 230 V 1.5 m RGBW 1 Set
Description
MaxLED 250 Strips with 9W produce a pleasant decorative light and can be controlled smart thanks to the integrated Zigbee function. The colour change mode allows you to create individual mood lighting ranging from single-colour continuous lighting to multi-coloured light effects. A diode in white (W) additionally provides cozy, warm white light and makes the mixing of a white tone from the colors red, green and blue (RGB) unnecessary. The basic set contains the strip including coating (Protect Cover) with a length of 1.5m, a matching ballast and a Zigbee controller, with which you can smart control. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. Ballast contains an additional power buffer, whereby it can be extended as required with additional strips without tools. The MaxLED stripes are a real highlight, especially in profiles. Paulmann also offers an extensive range of mounting and mounting profiles suitable for the MaxLED stripes.
This text is machine translated.
This text is machine translated.
Features
- Can be shortened as requiredRGBW color controlCoating protects against splash water and dustIncl. 5-pin plug for easy connection of stripsSimple plug-in system for easy installationSelf-adhesive on the back for easy installationFlexible material for mounting on flat or curved surfacesControllable with smart home Zigbee remote controlCan be used with smart home gateways that have a Zigbee interface
Scope of delivery
- MaxLED 250 LED Strip smart home Zigbee RGBW coated base set



















