
Highlights & Details
MaxLED 250 LED Strip smart home Zigbee Tunable White coated base set
- Power= 12 W Length= 3 m Colours (LEDs)= Warm white Cloud integration (SmartHome)= Zigbee
Technical specifications
- EEK class of light source included: G (A - G)
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
810 lm
12 W
- Colour rendering index
80 Ra
- Operating voltage
230 V
- Dim
(L x W x H) 3 m x 12.5 mm x 3 mm
- Width
12.5 mm
- Height
3 mm
- Length
3 m
IP20
n.rel.
Yes
- Protection class
II
Built-in LED
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
Zigbee
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2582971 Paulmann 78869 LED strip basic set + plug 230 V 3 m Warm white 1 Set
User & Safety Instructions
User & Safety Instructions 2582971 Paulmann 78869 LED strip basic set + plug 230 V 3 m Warm white 1 Set
Warranty Terms
Warranty Terms 2582971 Paulmann 78869 LED strip basic set + plug 230 V 3 m Warm white 1 Set
Description
This text is machine translated.
Features
- Can be shortened as requiredWhite light control from warm white to daylight whiteCoating protects against splash water and dustIncl. 5-pin plug for easy connection of stripsSimple plug-in system for easy installationSelf-adhesive on the back for easy installationFlexible material for mounting on flat or curved surfacesControllable with smart home Zigbee remote controlCan be used with smart home gateways that have a Zigbee interface
Scope of delivery
- MaxLED 250 LED Strip smart home Zigbee Tunable White coated base set




















