
MaxLED 500 LED Strip smart home Zigbee Tunable White coated base set
Highlights & Details
- Power= 9 W Length= 1.5 m Colours (LEDs)= Warm white Cloud integration (SmartHome)= Zigbee
Technical specifications
- EEK class of light source included: F (A - G)
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
825 lm
9 W
- Colour rendering index
80 Ra
- Operating voltage
230 V
- Dim
(L x W x H) 1.5 m x 12.5 mm x 3 mm
- Width
12.5 mm
- Height
3 mm
- Length
1.5 m
IP20
n.rel.
Yes
- Protection class
II
Built-in LED
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
Zigbee
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2582973 Paulmann 78871 LED strip basic set + plug 230 V 1.5 m Warm white 1 Set
Warranty Terms
Warranty Terms 2582973 Paulmann 78871 LED strip basic set + plug 230 V 1.5 m Warm white 1 Set
Description
MaxLED 500 Strips are so powerful with 9W that they can be used for room illumination without any problem and can be controlled smart thanks to the integrated Zigbee function. Thanks to the intelligent white light control Tunable White, the light color of the strips can be individually varied - from daylight white work light to warm white relaxation lighting everything is possible. The basic set contains the strip including coating (Protect Cover) with a length of 1.5m, a matching ballast and a Zigbee controller, with which you can smart control. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. The ballast contains an additional power buffer, whereby it can be extended as required with additional strips without tools. The MaxLED stripes are a real highlight, especially in profiles. Paulmann also offers an extensive range of mounting and mounting profiles suitable for the MaxLED stripes.
This text is machine translated.
This text is machine translated.
Features
- Can be shortened as requiredWhite light control from warm white to daylight whiteCoating protects against splash water and dustIncl. 5-pin plug for easy connection of stripsSimple plug-in system for easy installationSelf-adhesive on the back for easy installationFlexible material for mounting on flat or curved surfacesControllable with smart home Zigbee remote controlCan be used with smart home gateways that have a Zigbee interface
Scope of delivery
- MaxLED 500 LED Strip smart home Zigbee Tunable White coated base set






















