
Highlights & Details
EntertainLED Lightbar Dynamic RGB 30x30mm 2x0.6W 2x24lm
- Colours (LEDs)= RGB
Technical specifications
- Packaging type
Package
- Product type
LED strip basic set
- Connectors (LED strips)
+ USB port
- LED strip features
USB port
- Factory colour
Black
- Colour
RGB
- Total luminous flux
24 lm
- Use
Inside
- Operating voltage
5 V
- Connection
USB
- Dim
(W x H x D) 30 x 305 x 30 mm
- Width
30 mm
- Height
305 mm
- Unit length
30 cm
IP20
n.rel.
- No. of bulbs
2
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Protection class
II
Built-in LED
- Size
CR 2025
- Depth
30 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2582987 Paulmann 78878 LED strip basic set + USB port 5 V RGB Package 1 Set
Warranty Terms
Warranty Terms 2582987 Paulmann 78878 LED strip basic set + USB port 5 V RGB Package 1 Set
Description
The Dynamic Lightbars in the 2er set, with a length of 30 cm create an indirect ambient light with their pleasantly quiet changing, dynamic color play effective light accents. The elegant aluminum profiles skillfully set the home entertainment and gaming area in the scene. The comfortable control via infrared remote control enables a very easy configuration of innumerable own color gradients and speeds. The profiles are supplied ready to plug and are directly ready for use. They can be placed horizontally at the desired location in the room, e.g. next to PC monitor or TV. Alternatively, they can be attached with an adhesive hook-and-loop tape or screw-on metal clip. In addition, a stand is available with which the Dynamic Lightbars can be placed vertically. The Lightbars can be connected directly to a USB port or operated via a plug-in adapter at a socket, depending on the requirements.
This text is machine translated.
This text is machine translated.
Features
- The memory function saves the last used level until the next power-upIncluding adhesive Velcro tape for a simple DIY installation without drillingRGB multi-color color change enables individual, wide color spectrumSets the TV or gaming area in an effective wayContains a remote control for setting colors and light effectsSet of - profiles including USB plug adapter, remote control, power supply and adhesive Velcro tape for fixing
Scope of delivery
- EntertainLED Lightbar Dynamic RGB 30x30mm




















