
Highlights & Details
WallCeiling Tabari WL LED 4W/1.2W white/chrome 230V metal
- Power= 3.20 W
- Total luminous flux= 300 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 140.00 mm x 75.00 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED wall light
- Bulb type
LED (monochrome)
- Height
75.00 mm
- Rating per bulb
0 W
3.20 W
- (Ø)
140.00 mm
- Light features
Indirect light emission
- Protection class
II
IP20
- Factory colour
White
Chrome
- Material
Chrome
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
300 lm
300 lm
- Durability rating
30000 h
80
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
No
- Material properties
chrome plated
- Colour rendering index
80 Ra
- Outside Ø
140
- Luminous flux
300 lm
- Luminous flux (Φ) per unit
300 lm
- Output voltage
230 V
- Power consumption
5 W
- Radiation angle
38°
- Output rating
3 VA
- Power consumption
5
- No. of lights
1
- Outside Ø
140
- Cable length
120
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344935 Paulmann 78918 LED wall light LED (monochrome) 3.20 W White, Chrome
User & Safety Instructions 2344935 Paulmann 78918 LED wall light LED (monochrome) 3.20 W White, Chrome
Description
This text is machine translated.










