
Highlights & Details
WallCeiling HomeSpa Aviar IP44 LED 13W 4000K 220mm Chrome 230V Plastic
- Power= 13.00 W Total luminous flux= 1300 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
13 W
13.00 W
4000 K
- Colour
Neutral white
1300 lm
- Total luminous flux
1300 lm
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Chrome
- Material
Plastic
- Dim
(Ø x H) 220.00 mm x 62.00 mm
n.rel.
- Light bulb included
Yes
- Height
62.00 mm
- (Ø)
220.00 mm
- Durability rating
30000 h
80
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
Yes
- Material properties
chrome plated
- Colour rendering index
80 Ra
- Outside Ø
220
- Luminous flux
1300 lm
- Luminous flux (Φ) per unit
1300 lm
- Output voltage
230 V
- Power consumption
13 W
- Output rating
13 VA
- Power consumption
13
- No. of lights
1
- Outside Ø
220
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344869 Paulmann 78922 LED wall light LED (monochrome) 13.00 W Chrome
User & Safety Instructions 2344869 Paulmann 78922 LED wall light LED (monochrome) 13.00 W Chrome
Description
This text is machine translated.








