
Highlights & Details
WallCeiling HomeSpa Casca IP44 WhiteSw Ceiling lamp LED 1x16W 300mm WHITE 230V Met/KST
- Power= 16.00 W
- Total luminous flux= 2300 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 300 mm x 71 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
71 mm
Built-in LED
- Rating per bulb
16 W
16.00 W
- (Ø)
300 mm
- Light features
Colour-changing
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
White
- Material
Metal
- Weight
1.29 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Total luminous flux
2300 lm
1500.00 lm
- Recess length
0 mm
- Recess width
0 mm
30000 h
Yes
- Recess depth
0 mm
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372632 Paulmann 78946 HomeSpa Casca LED ceiling light LED (monochrome) Built-in LED 16.00 W White
User & Safety Instructions 2372632 Paulmann 78946 HomeSpa Casca LED ceiling light LED (monochrome) Built-in LED 16.00 W White
Information
Information 2372632 Paulmann 78946 HomeSpa Casca LED ceiling light LED (monochrome) Built-in LED 16.00 W White
Description
This text is machine translated.











