
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip set
+ plug
Sound activated
White
RGB
630 lm
16 W
630 lm
230 V
Plug
(L x W x H) 3 m x 3 mm x 2.5 mm
18 W
420
3 mm
2.5 mm
3 m
IP20
n.rel.
0
Yes
630 lm
Yes
II
150 mAh
CR 2025
LiFePO4
3 m
20000 h
10 mm
0 W
0
0 x
20000
20000 h
230 V
10 mm
230 V
630 lm
24 V
16 W
16 VA
18 W
0
1
20000
230 V
User & Safety Instructions 3743129 Paulmann 79563 LED strip set + plug 230 V 3 m RGB 1 pc(s)