
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip set
+ plug
Remote control
White
Warm white
3000 K
450 lm
Inside
4.5 W
80 Ra
450 lm
230 V
Plug
(L x W x H) 1 m x 20 mm x 14 mm
5 W
20 mm
14 mm
1 m
100 cm
IP20
n.rel.
1
Yes
450 lm
Yes
II
1500 mAh
CR 2025
LiFePO4
1 m
20000 h
80
0 W
1
1 x
20000
20000 h
230 V
20 mm
230 V
450 lm
24 V
4.5 W
4 VA
5 W
1
1
150
20000
3000 K
230 V