
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip set
+ plug
Remote control
White
Warm white
3000 K
1350 lm
Inside
11.5 W
80 Ra
1350 lm
230 V
Plug
(L x W x H) 3 m x 20 mm x 14 mm
13.5 W
20 mm
14 mm
3 m
3 mm
IP20
n.rel.
1
Yes
1350 lm
Yes
II
1500 mAh
CR 2025
LiFePO4
3 m
20000 h
80
0 W
1
1 x
20000
20000 h
230 V
20 mm
230 V
1350 lm
24 V
11.5 W
11 VA
13.5 W
1
1
150
20000
3000 K
230 V