
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip set
+ plug
Selectable modes
White
RGB
1050 lm
Inside
19.5 W
180°
1050 lm
230 V
Plug
(L x W x H) 7.5 m x 10 mm x 3 mm
21 W
10 mm
3 mm
7.5 m
IP20
n.rel.
0
Yes
1050 lm
Yes
II
150 mAh
CR 2025
LiFePO4
7.5 m
20000 h
0 W
0
0 x
20000
20000 h
230 V
10 mm
230 V
1050 lm
24 V
19.5 W
19 VA
21 W
0
1
20000
230 V
User & Safety Instructions 3743193 Paulmann 79570 LED strip set + plug 230 V 7.5 m RGB 1 pc(s)