
Highlights & Details
LED Ceiling Light Argun
- Power= 4.8 W
- Total luminous flux= 365 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 9.7 cm x 6 cm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
6 cm
- Rating per bulb
4.8 W
4.8 W
- (Ø)
9.7 cm
- Light features
Dimmable via light switch
Swivelling
- Protection class
II
- Factory colour
Aluminium (brushed)
White (matt)
- Material
Metal
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
365 lm
365 lm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782191 Paulmann 79708 Argun LED ceiling light LED (monochrome) 4.8 W Aluminium (brushed), White (matt)
User & Safety Instructions 1782191 Paulmann 79708 Argun LED ceiling light LED (monochrome) 4.8 W Aluminium (brushed), White (matt)
Description
This text is machine translated.
Scope of delivery
- LED ceiling light
- User manual.










