
Highlights & Details
LED table lamp Aldan
- Power= 3.5 W Total luminous flux= 400 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
3.5 W
3.5 W
2700 K
- Colour
Warm white
400 lm
- Total luminous flux
400 lm
- Light features
Dimmable
Swivelling
Tap-on
Indirect light emission
- Swivel range (max.)
80°
- Protection class
II
- Factory colour
Aluminium (brushed)
Black
- Material
Aluminium
- Dim
(Ø x H) 10 cm x 10 cm
- Wireless charging
No
n.rel.
- Type
Circular
- Light bulb included
Yes
- Height
10 cm
- (Ø)
10 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954409 Paulmann 79718 LED table lamp LED (monochrome) 3.5 W Aluminium (brushed), Black
User & Safety Instructions 1954409 Paulmann 79718 LED table lamp LED (monochrome) 3.5 W Aluminium (brushed), Black
Description
This text is machine translated.
Features
- Can be swiveled.
Scope of delivery
- LED table lamp
- User manual.











