
Highlights & Details
Function MaxLED power supply 230/24V 60VA DC white/plastic
- Energy-efficient electronic ballast with long lifeIncludes power cable with Euro plugIncl. 5-pin plug for easy connection of strips
Technical specifications
- Packaging type
Piece
- Product type
LED constant current source
- Connection
Euro plug
- Number of pins
5
- Operating voltage
230 V
- Max. power
60 W
- Factory colour
White
- Width
61 mm
- Height
32 mm
- Depth
184 mm
- Dim
(W x H x D) 61 x 32 x 184 mm
n.rel.
- Bulb type
LED (monochrome)
No
- Nominal voltage
230
- External length
184 mm
- External width
61 mm
- Input voltage
230 V
- Output voltage
24 V
- Cable length
150
- Protection class
II
- Voltage
230 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345039 Paulmann 79830 FN MaxLED Power Supply LED constant current source 60 W (max) 230 V (W x H x D) 61 x 32 x 184 mm Piece 1
User & Safety Instructions 2345039 Paulmann 79830 FN MaxLED Power Supply LED constant current source 60 W (max) 230 V (W x H x D) 61 x 32 x 184 mm Piece 1
Description
This text is machine translated.






