
Highlights & Details
FN MaxLED profile PIR sensor 24V DC max 144W
- With twilight sensor
- Incl. PIR switch sensor - circuit by approaching the lamp
Technical specifications
- Product type
IR switch + motion detector
- Operating voltage
24 V
- Max. power
144 W
144 W
- Factory colour
White
- LED features
incl. IR detector
- Width
56.50 mm
- Height
16.00 mm
- Dim
(W x H) 56.50 mm x 16.00 mm
- Output voltage (max.)
24 V
n.rel.
- Durability rating
30000 h
30000 h
- Connectors (LED strips)
+ plug
Yes
- Colour rendering index
80 Ra
- External length
12 mm
- External width
56 mm
- Output voltage
0 V
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344959 Paulmann 79841 79841 IR switch + motion detector 144 W (max) 24 (max.) 24 V (W x H) 56.50 mm x 16.00 mm 1 pc(s)
User & Safety Instructions 2344959 Paulmann 79841 79841 IR switch + motion detector 144 W (max) 24 (max.) 24 V (W x H) 56.50 mm x 16.00 mm 1 pc(s)
Description
This text is machine translated.








