
Highlights & Details
Outdoor Solar house number 1 3000K IP44 rechargeable battery can be replaced
- Colour temperature 3000K - warm white
- IP protection IP44 - splash-proof
- Including batteries
Technical specifications
- Product type
Solar-powered illuminated house numbers
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.20 W
0.20 W
3000 K
- Colour
Warm white
6.00 lm
- Total luminous flux
20 lm
- Light features
Usable as a lit house number
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Weight
0.22 kg
- Dim
(W x H x D) 80 x 230 x 32 mm
- Rechargeable
incl. rechargeable batteries
- Type
1
- External width
80 mm
- External length
32 mm
No
- Content
1 pc(s)
- Light bulb included
Yes
- Width
80 mm
- Height
230 mm
- Depth
32 mm
- Rechargeable battery capacity (details)
1500 mAh
- Size
AAA
- Technology
NiMH
- No. of lights (max.)
1 x
- Batteries
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345010 Paulmann 79842 4000870798423 Solar-powered illuminated house numbers EEC: A (A - G) 0.20 W Warm white Black
User & Safety Instructions 2345010 Paulmann 79842 4000870798423 Solar-powered illuminated house numbers EEC: A (A - G) 0.20 W Warm white Black
User & Safety Instructions 2345010 Paulmann 79842 4000870798423 Solar-powered illuminated house numbers EEC: A (A - G) 0.20 W Warm white Black
Description
This text is machine translated.




















