
Highlights & Details
Outdoor Solar house number 8 3000K IP44 rechargeable battery can be replaced
- Color temperature: 3000K - warm white
- IP protection: IP44 - splash-proof
- Including batteries
Technical specifications
- Product type
Solar-powered illuminated house numbers
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.20 W
0.20 W
3000 K
- Colour
Warm white
6.00 lm
- Total luminous flux
20 lm
- Light features
Battery-powered
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Weight
0.46 kg
- Dim
(W x H x D) 16 x 23 x 3.2 cm
- Rechargeable
incl. rechargeable batteries
- Type
8
- External width
16 cm
- External length
32 mm
No
- Content
1 pc(s)
- Light bulb included
Yes
- Width
16 cm
- Height
23 cm
- Depth
3.2 cm
- Rechargeable battery capacity (details)
1500 mAh
- Size
AAA
- Technology
NiMH
- No. of lights (max.)
1 x
- Batteries
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345008 Paulmann 79849 4000870798492 Solar-powered illuminated house numbers EEC: A (A - G) 0.20 W Warm white Black
User & Safety Instructions 2345008 Paulmann 79849 4000870798492 Solar-powered illuminated house numbers EEC: A (A - G) 0.20 W Warm white Black
User & Safety Instructions 2345008 Paulmann 79849 4000870798492 Solar-powered illuminated house numbers EEC: A (A - G) 0.20 W Warm white Black
Description
This text is machine translated.


















