
Highlights & Details
MaxLED 250 Strip uncoated 5m warm white
- Single strips
- For extending the MaxLED basic sets
- Color temperature: 2700K - warm white
- Can be shortened as required
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Can be shortened
Self-adhesive
Flexible
- Factory colour
Silver
- Colour
Warm white
- Colour temperature type
2700 K
- Total luminous flux
1500 lm
- Colour temperature (max.)
2700 K
19 W
- Luminous flux (Φ) per unit
1500 lm
- Operating voltage
24 V
- Connection
Plug
- Dim
(L x W x H) 5 m x 12.5 mm x 3 mm
- Power consumption
19 W
- Power consumption per unit
19 W
- Width
12.5 mm
- Height
3 mm
- Length
5 m
IP20
n.rel.
- Weight
110 g
- Material
Plastic
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344929 Paulmann 79855 LED strip + plug 24 V 5 m Warm white 5 m
User & Safety Instructions 2344929 Paulmann 79855 LED strip + plug 24 V 5 m Warm white 5 m
Description
This MaxLED 250 Strip with a length of 5m is the perfect supplement to the basic set. The Strips are so powerful with 19 Watts that they can be used without any problem for room illumination. Especially in profiles they are real highlights. Warm white strips provide for cozy and relaxing room and useful light.
This text is machine translated.
This text is machine translated.
Features
- Simple plug-in system for easy mounting
- on the back self-adhesive for simple mounting
- Flexible material for mounting on flat or curved surfaces
- LED technology saves up to 80% energy compared to conventional light bulbs
- including 5-pin plug for easy connection of the strips

















