
Highlights & Details
MaxLED 250 basic set uncoated 3M TunableWhite
- Complete set including Strip, power supply and tunable white controller
- Simple plug-in system for easy installation
- With white light control (Tunable White)
- Color temperature: 3000K - warm white up to 6500K - daylight white
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Remote control
- Factory colour
Silver
- Colour
Warm white
- Min. colour temperature
2700 K
- Total luminous flux
810 lm
- Colour temperature (max.)
6500 K
11 W
- Luminous flux (Φ) per unit
810 lm
- Operating voltage
24 V
- Connection
Plug
- Dim
(L x W x H) 3 m x 12 mm x 3 mm
- Power consumption
11 W
- Power consumption per unit
11 W
- Width
12 mm
- Height
3 mm
- Length
3 m
IP20
n.rel.
- Weight
264 g
- Material
Plastic
- Protection class
II
- Rechargeable battery capacity (details)
150 mAh
- Size
CR 2025
- Technology
LiFePO4
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
30000 h
- External length
12 mm
- External width
3010 mm
- Output voltage
24 V
- Batteries
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345012 Paulmann 79860 LED strip basic set + plug 24 V 3 m Warm white 1 Set
User & Safety Instructions 2345012 Paulmann 79860 LED strip basic set + plug 24 V 3 m Warm white 1 Set
Description
This MaxLED 250 basic set contains the 3M strip, a suitable ballast and a control unit with infrared remote control. The MaxLED Strips with 11 Watt are so powerful that they can be used for room illumination without any problem. Especially in profiles they are real highlights. Thanks to the intelligent white light control Tunable White, the light color of the strips can be individually varied - from daylight white work light to warm white relaxation lighting everything is possible. The set can be extended as required with additional strips and connectors.
This text is machine translated.
This text is machine translated.
Features
- Can be shortened on
- the back side self-adhesive for easy mounting
- Flexible material for mounting on flat or curved surfaces
- LED technology saves up to 80% energy as compared to conventional light bulbs
- including 5-pin plug for easy connection of the strips


















