
Highlights & Details
MaxLED 250 Strip uncoated 5m TunableWhite
- Single strips
- Simple plug-in system for easy installation
- With white light control (Tunable White)
- Color temperature: 3000K - warm white up to 6500K - daylight white
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Can be shortened
- Factory colour
Silver
- Colour
Warm white
- Min. colour temperature
2700 K
- Total luminous flux
1350 lm
- Colour temperature (max.)
6500 K
17.50 W
- Luminous flux (Φ) per unit
1350 lm
- Operating voltage
24 V
- Connection
Plug
- Dim
(L x W x H) 5 m x 12 mm x 3 mm
- Power consumption
17.50 W
- Power consumption per unit
17.5 W
- Width
12 mm
- Height
3 mm
- Length
5 m
- Unit length
500 cm
IP20
n.rel.
- Weight
120 g
1350 lm
- Material
Plastic
- Protection class
III
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
30000 h
- Rating per bulb
0 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344987 Paulmann 79863 LED strip + plug 24 V 5 m Warm white 5 m
User & Safety Instructions 2344987 Paulmann 79863 LED strip + plug 24 V 5 m Warm white 5 m
Description
This MaxLED 250 Strip with a length of 5m is the perfect supplement to the basic set. With 17.5 watts, the MaxLED Strips are so powerful that they can be used for room lighting without any problem. Especially in profiles they are real highlights. Thanks to the intelligent white light control Tunable White, the light color of the strips can be individually varied - from daylight white work light to warm white relaxation lighting everything is possible.
This text is machine translated.
This text is machine translated.
Features
- Can be shortened on
- the back side self-adhesive for easy mounting
- Flexible material for mounting on flat or curved surfaces
- LED technology saves up to 80% energy as compared to conventional light bulbs
- including 5-pin plug for easy connection of the strips




















