
Highlights & Details
MaxLED 250 base set coated 1.5m IP44 daylight white Protect cover
- Complete set including Strip and power supplySimple connection system for easy installationIP44 - protection against splash water, also in the outdoor areaColor temperature: 6500K - daylight whiteDimmable
Technical specifications
- Output voltage 24 V
- Service life: Approx. 30000 h.
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Dimmable
- Factory colour
Silver
- Colour
Daylight white
- Colour temperature type
6500 K
- Total luminous flux
360 lm
- Use
Inside/outside
- Colour temperature (max.)
6500 K
6 W
- Luminous flux (Φ) per unit
450 lm
- Operating voltage
24 V
- Connection
Plug
- Dim
(L x W x H) 1.5 m x 12 mm x 3 mm
- Power consumption
6 W
- Power consumption per unit
6 W
- Width
12 mm
- Height
3 mm
- Length
1.5 m
IP44
n.rel.
Yes
- Weight
206 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344926 Paulmann 79872 LED strip basic set + plug 24 V 1.5 m Daylight white 1 Set
User & Safety Instructions 2344926 Paulmann 79872 LED strip basic set + plug 24 V 1.5 m Daylight white 1 Set
Description
This MaxLED 250 basic set also includes a matching power supply unit along with a range of 1.5m length. It can be extended to include a control unit with remote control as required. Thanks to the innovative IP44 coating 'Protective Cover', the basic set can be used even in wet rooms. The MaxLED strips have 6 W so powerful that they can easily be used to illuminate the room. Particularly in profiles they are real highlights. Daylight white strips provide activating and concentrating light.
This text is machine translated.
This text is machine translated.
Features
- Can be shortened on
- the back side self-adhesive for easy mounting
- Flexible material for mounting on flat or curved surfaces
- LED technology saves up to 80% energy as compared to conventional light bulbs
- including 5-pin plug for easy connection of the strips

















