
Highlights & Details
MaxLED 250 Strip coated 2.5m IP44 TunableWhite Protect Cover
- Single strips
- Simple plug-in system for easy installation
- With white light control (Tunable White)
- IP44 - protection against splash water, also in the outdoor area
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Can be shortened
- Factory colour
Silver
- Colour
Warm white
- Min. colour temperature
2700 K
- Total luminous flux
575 lm
- Use
Inside/outside
- Colour temperature (max.)
6500 K
9 W
- Luminous flux (Φ) per unit
675 lm
- Operating voltage
24 V
- Connection
Plug
- Dim
(L x W x H) 2.5 m x 12 mm x 3 mm
- Power consumption
9 W
- Power consumption per unit
9 W
- Width
12 mm
- Height
3 mm
- Length
2.5 m
IP44
n.rel.
- Weight
142 g
- Material
Plastic
- Protection class
III
- Durability rating
30000 h
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
30000 h
- External length
12 mm
- External width
2510 mm
- Output rating
9 VA
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344985 Paulmann 79879 LED strip + plug 24 V 2.5 m Warm white 2.5 m
User & Safety Instructions 2344985 Paulmann 79879 LED strip + plug 24 V 2.5 m Warm white 2.5 m
Description
The MaxLED 250 Strip with a length of 2.5m, can be used also in wet rooms thanks to the innovative IP44 coating 'Protective Cover'. It is the perfect supplement to the basic set. With 9 Watt, the MaxLED strips are so powerful that they can easily be used for room lighting. Particularly in profiles they are real highlights. The intelligent white light control Tunable White allows you to adjust the light color of the strips individually - everything from daylight-white work light to warm-white relaxation lighting.
This text is machine translated.
This text is machine translated.
Features
- Color temperature: 3000K - Warm white up to 6500K - daylight white
- can be shortened as required
- Rear-side self-adhesive for easy mounting
- Flexible material for mounting on flat or curved surfaces
- LED technology saves up to 80% energy as compared to conventional light bulbs
- incl. 5-pin plug for easy connection of the strips

















