
Highlights & Details
LED Panel Atria Shine angular 580x200mm 4000K white
- Power= 22 W
- Total luminous flux= 2700 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(L x W x H) 580 x 580 x 28 mm
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
580 mm
- Bulb type
LED (monochrome)
- Height
28 mm
LED
- Length
580 mm
- Rating per bulb
22 W
- Depth
200 mm
22 W
- Light features
Backlighting
- Protection class
II
IP20
- Factory colour
White
- Material
Plastic
- Weight
1.00 kg
n.rel.
- Colour rendering index
80
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
2700 lm
2700 lm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2525453 Paulmann 79926 P Atria Shine 22W 4000K 580x200mm ws Kst LED ceiling light LED (monochrome) LED 22 W White
User & Safety Instructions
User & Safety Instructions 2525453 Paulmann 79926 P Atria Shine 22W 4000K 580x200mm ws Kst LED ceiling light LED (monochrome) LED 22 W White
Description
This text is machine translated.















