
Highlights & Details
LED Panel 3-Step-Dim Atria Shine angular 580x200mm White Switch White
- Power= 22 W
- Total luminous flux= 2700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(L x W x H) 580 x 580 x 28 mm
- Type
Rectangular
- No. of bulbs
1
- Product type
LED ceiling light
- Width
580 mm
- Bulb type
LED (monochrome)
- Height
28 mm
- Length
580 mm
- Rating per bulb
22 W
- Depth
200 mm
22 W
- Light features
Dimmable via light switch
- Protection class
II
IP20
- Factory colour
White
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Total luminous flux
2700 lm
2700 lm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2525454 Paulmann 79927 P Atria Shine 22W Wswitch 580x200mm Ws LED ceiling light LED (monochrome) 22 W White
User & Safety Instructions
User & Safety Instructions 2525454 Paulmann 79927 P Atria Shine 22W Wswitch 580x200mm Ws LED ceiling light LED (monochrome) 22 W White
Description
This text is machine translated.






















