
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
Circular
230 V
1
LED (monochrome)
LED
6 W
6 W
3000 K
Warm white
700 lm
700 lm
II
IP44 (ceiling-mount)
White
9 mm
90 mm
n.rel.
Yes
50 mm
yes
Certified by EU Garan
User & Safety Instructions 2583008 Paulmann 79944 LED recessed panel 6 W Warm white White
Warranty Terms 2583008 Paulmann 79944 LED recessed panel 6 W Warm white White