
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
Square
230 V
1
LED (monochrome)
LED
17 W
17 W
3000 K
Warm white
2000 lm
2000 lm
II
IP44 (ceiling-mount)
White
200 mm
9 mm
200 mm
n.rel.
Yes
68 mm
yes
Certified by EU Garan
User & Safety Instructions 2583013 Paulmann 79949 LED recessed panel 17 W Warm white White
Warranty Terms 2583013 Paulmann 79949 LED recessed panel 17 W Warm white White