
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
Circular
230 V
1
LED (monochrome)
LED
17 W
17 W
4000 K
Neutral white
2000 lm
2000 lm
II
IP44 (ceiling-mount)
White
9 mm
200 mm
n.rel.
Yes
68 mm
yes
Certified by EU Garan
User & Safety Instructions 2583016 Paulmann 79952 LED recessed panel 17 W Neutral white White
Warranty Terms 2583016 Paulmann 79952 LED recessed panel 17 W Neutral white White