
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


LED recessed panel
Circular
230 V
1
LED (monochrome)
LED
15.5 W
15.5 W
3000 K
Warm white
1700 lm
1700 lm
II
IP44 (ceiling-mount)
White
9 mm
160 mm
n.rel.
Yes
6500 K
3000 K
Zigbee
yes
User & Safety Instructions 2583020 Paulmann 79956 LED recessed panel 15.5 W Warm white White
Warranty Terms 2583020 Paulmann 79956 LED recessed panel 15.5 W Warm white White