
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


LED recessed panel
Circular
230 V
1
LED (monochrome)
LED
18 W
18 W
3000 K
Warm white
2000 lm
2000 lm
II
IP44 (ceiling-mount)
White
9 mm
200 mm
n.rel.
Yes
6500 K
3000 K
Zigbee
yes
Certified by EU Garan
User & Safety Instructions 2583021 Paulmann 79957 LED recessed panel 18 W Warm white White
Warranty Terms 2583021 Paulmann 79957 LED recessed panel 18 W Warm white White