
Highlights & Details
EBP Areo VariFit 3000K 175mm 13W sz
- Power= 13 W
- Total luminous flux= 1800 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 175 mm x 12 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED recessed light
- Bulb type
LED (monochrome)
- Height
12 mm
Built-in LED
- Rating per bulb
13 W
13 W
- (Ø)
175 mm
- Light features
adjustable
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Black
- Material
Plastic
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
1800 lm
1800 lm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568683 Paulmann 79961 Areo VariFit LED recessed light LED (monochrome) Built-in LED 13 W Black
Warranty Terms
Warranty Terms 2568683 Paulmann 79961 Areo VariFit LED recessed light LED (monochrome) Built-in LED 13 W Black
Description
This text is machine translated.










