
Highlights & Details
EBP Areo VariFit 4000K 118mm 6.5W sz
- Power= 6.5 W
- Total luminous flux= 850 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(Ø x H) 118 mm x 12 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED recessed light
- Bulb type
LED (monochrome)
- Height
12 mm
Built-in LED
- Rating per bulb
6.5 W
6.5 W
- (Ø)
118 mm
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Black
- Material
Plastic
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature range
4000 K (max)
- Total luminous flux
850 lm
850 lm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568684 Paulmann 79962 Areo VariFit LED recessed light LED (monochrome) Built-in LED 6.5 W Black
Warranty Terms
Warranty Terms 2568684 Paulmann 79962 Areo VariFit LED recessed light LED (monochrome) Built-in LED 6.5 W Black
Description
This text is machine translated.











