There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Constant voltage LED driver
230 V
220 V
220 - 240 V
240 V
830 mA
ProLED
20 W
20 W
White
dimmable
IP20
42 mm
20 mm
120 mm
(W x H x D) 42 x 20 x 120 mm
24 V
24 V
830 mA
Yes
n.rel.
50000 h
II
yes
Certified by EU Garan
User & Safety Instructions 2896377 Paulmann 79968 Power Supply 24V DC 20VA IP20 Constant voltage LED driver 20 W (max) 830 mA 24 230 V (W x H x D) 42 x 20
Warranty Terms 2896377 Paulmann 79968 Power Supply 24V DC 20VA IP20 Constant voltage LED driver 20 W (max) 830 mA 24 230 V (W x H x D) 42 x 20