There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Constant voltage LED driver
230 V
220 V
220 - 240 V
240 V
1.66 A
ProLED
40 W
40 W
White
IP20
58 mm
20 mm
160 mm
(W x H x D) 58 x 20 x 160 mm
24 V
24 V
1.66 A
Yes
n.rel.
II
not relevant
Certified by EU Garan
User & Safety Instructions 2896378 Paulmann 79969 Power Supply 24V DC 40VA IP20 Constant voltage LED driver 40 W (max) 1.66 A 24 230 V (W x H x D) 58 x 20
Warranty Terms 2896378 Paulmann 79969 Power Supply 24V DC 40VA IP20 Constant voltage LED driver 40 W (max) 1.66 A 24 230 V (W x H x D) 58 x 20