There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Constant voltage LED driver
230 V
220 V
220 - 240 V
240 V
2.5 A
ProLED
60 W
60 W
White
IP20
64 mm
22 mm
185 mm
(W x H x D) 64 x 22 x 185 mm
24 V
24 V
2.5 A
Yes
n.rel.
50000 h
II
not relevant
Certified by EU Garan
User & Safety Instructions 2896379 Paulmann 79970 Power Supply 24V DC 60VA IP20 Constant voltage LED driver 60 W (max) 2.5 A 24 230 V (W x H x D) 64 x 22 x
Warranty Terms 2896379 Paulmann 79970 Power Supply 24V DC 60VA IP20 Constant voltage LED driver 60 W (max) 2.5 A 24 230 V (W x H x D) 64 x 22 x