
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recessed wall light
230 V
1
LED (monochrome)
1 W
1 W
80 lm
80 lm
2700 K
Warm white
100°
Foldable
55 mm
55 mm
35 mm
36 mm
80 mm
IP20
II
Chrome (matt)
Plastic
n.rel.
(W x H x D) 80 x 80 x 36 mm
Yes
2700 K
80 mm
80 mm
36 mm
30000 h
55 mm
14 W
1
1 x
30000 h
30000 h
chrome plated
80 lm
80 lm
230 V
1.5 W
1 VA
1.5 W
1
30000 h
yes
User & Safety Instructions 3438531 Paulmann 80000 LED Tsaro Recessed wall light LED (monochrome) 1 W Chrome (matt)