
Highlights & Details
LED wall build-in lamp Tsaro angled 80x36mm 1W 80lm 230V 2700K chrome matte
- Power= 1 W Total luminous flux= 80 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Recessed wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
80 lm
- Total luminous flux
80 lm
2700 K
- Colour
Warm white
- Radiation angle
100°
- Light features
Dimmable
Incl. automated switch-off
- Recess diameter
55 mm
- Recess length
55 mm
- Recess depth
35 mm
- External length
36 mm
- External width
80 mm
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Plastic
n.rel.
- Dim
(W x H x D) 80 x 80 x 36 mm
Yes
- Colour temperature range
2700 K
- Width
80 mm
- Height
80 mm
- Depth
36 mm
- Durability rating
30000 h
- Recess dimensions A x B
55 mm
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
30000 h
- Material properties
chrome plated
- Luminous flux
80 lm
- Luminous flux (Φ) per unit
80 lm
- Output voltage
230 V
- Power consumption
1.5 W
- Output rating
1 VA
- Power consumption
1.5 W
- No. of lights
1
- Light-on time
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438522 Paulmann 80003 Tsaro eckig 80x36mm 1W 80lm 230V 2700K Recessed wall light LED (monochrome) 1 W Chrome (matt)
Description
This text is machine translated.











