
Technical specifications
- Middle
- Product type
High voltage mounting rail
- Component
In-line feeder
n.rel.
- Series
ProRail3
- Operating voltage
230 V
- Factory colour
Black
- Dim
(L x W x H) 35.00 x 167.00 x 32.50 mm
- Width
167.00 mm
- Height
32.50 mm
- Length
35.00 mm
Yes
- External length
35 mm
- External width
167 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2378154 Paulmann 91366 ProRail3 Mid Feed High voltage mounting rail In-line feeder ProRail3 Black
User & Safety Instructions 2378154 Paulmann 91366 ProRail3 Mid Feed High voltage mounting rail In-line feeder ProRail3 Black
Description
This 230V-end feed is attached directly above the power connection and fits optically perfectly into every light installation through its rail shape. Together with other components, an individual 3-phase rail system can be designed. The versatile ProRail3 rail system offers flexible and individual lighting for example Sales rooms, doctor's offices or restaurants. With only one outlet, even the rooms that are angled can be illuminated with strong light. The lighting with the ProRail3 rail system can be planned and realized via the DIALux lighting planning program.
This text is machine translated.
This text is machine translated.












