
Highlights & Details
Built-in light 10-pack, swiveling round 90mm 30° GU10 max. 10x10W 230V dimmable chrome matte
- Power= 100 W
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
10
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
100 W
- Type
Circular
- Light features
Swivelling
- Swivel range (max.)
30°
- Recess diameter
75 mm
- Recess length
75 mm
- Recess depth
90 mm
- Outside Ø
90 mm
- External width
90 mm
IP23 (ceiling-mount)
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Plastic
n.rel.
- Dim
(Ø) 90 mm
- Light bulb included
No
- Width
90 mm
- (Ø)
90 mm
- No. of lights
10
- Material properties
chrome plated
- No. of lights
10
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220054 Paulmann 92116 Flush mount light 10-piece set LED (monochrome) GU10 100 W Chrome (matt)
Warranty Terms
Warranty Terms 3220054 Paulmann 92116 Flush mount light 10-piece set LED (monochrome) GU10 100 W Chrome (matt)
Description
This text is machine translated.
Features
- Don't forget: Order suitable bulbs separately!
- Creates an atmospheric ambience
- Set of 10 mounting rings
Scope of delivery
- 10 recessed lights (without bulbs)
- User manual.



